There are no models available for this part yet.
Overview of DA14531MOD-00F0100C by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531MOD-00F0100C | Renesas Electronics Corporation | SmartBond TINY™ Bluetooth® Low Energy Module | |
DA14531MOD-00DEVKT-P | Renesas Electronics Corporation | SmartBond TINY™ DA14531 Bluetooth® Low Energy 5.1 System-on-Chip Module Development Kit Pro | |
DA14531MOD-00F1DB-P | Renesas Electronics Corporation | SmartBond TINY™ DA14531 Bluetooth® Low Energy 5.1 System-on-Chip Module Development Kit Pro - Daughterboard |
Price & Stock for DA14531MOD-00F0100C by Dialog Semiconductor GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | DA14531MOD Series 3.3 V 2.4835GHz 2.2dBm SmartBond TINY Module RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.5800 / $2.7200 | Buy Now |
CAD Models for DA14531MOD-00F0100C by Dialog Semiconductor GmbH
Part Data Attributes for DA14531MOD-00F0100C by Dialog Semiconductor GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2020-06-26
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
250
|
Telecom IC Type
|
TELECOM CIRCUIT
|