Part Details for DA14681-01000A92 by Renesas Electronics Corporation
Overview of DA14681-01000A92 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DA14681-01000A92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-1036-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 60VQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$3.4138 / $6.3000 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch - Tape and Reel (Alt: DA14681-01000A92) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | DA14681-01000A92 REEL OF 100 - Tape and Reel (Alt: DA14681-01000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | DA14681-01000A92 REEL OF 1000 - Tape and Reel (Alt: DA14681-01000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
724-DA14681-01000A92
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch RoHS: Compliant | 0 |
|
Order Now | |
|
Renesas Electronics America | IC RF TXRX+MCU BLUETOOTH 60VQFN Min Qty: 1 Container: Tape & Reel (TR) | 3945 |
|
$3.4138 / $6.3000 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch - Tape and Reel (Alt: DA14681-01000A92) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | DA14681-01000A92 REEL OF 100 - Tape and Reel (Alt: DA14681-01000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | DA14681-01000A92 REEL OF 1000 - Tape and Reel (Alt: DA14681-01000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
DA14681-01000A92
|
Avnet Americas | Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch - Tape and Reel (Alt: DA14681-01000A92) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3020 / $3.7700 | Buy Now |
Part Details for DA14681-01000A92
DA14681-01000A92 CAD Models
DA14681-01000A92 Part Data Attributes
|
DA14681-01000A92
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14681-01000A92
Renesas Electronics Corporation
SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC), AQFN60, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | AQFN60 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 100/1000 (samples) AVAILABLE | |
JESD-30 Code | S-XQCC-N60 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 4.75 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |