Part Details for DA15-PD-SL by Adam Technologies Inc
Overview of DA15-PD-SL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA15P064HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15P065HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15S064TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, without Accessory |
Price & Stock for DA15-PD-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-PD-SL-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
842 In Stock |
|
$0.3949 / $0.9500 | Buy Now |
DISTI #
737-DA15-PD-SL
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 15POS SLDR CUP RoHS: Compliant | 0 |
|
$0.4480 / $0.8100 | Order Now |
DISTI #
74894600
|
RS | Connector, D-SUB Plug 15 position, solder CUP | Adam Tech DA15-PD-SL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.5320 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 15Pos Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.4333 / $0.7152 | Buy Now |
Part Details for DA15-PD-SL
DA15-PD-SL CAD Models
DA15-PD-SL Part Data Attributes
|
DA15-PD-SL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-PD-SL
Adam Technologies Inc
D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |