Part Details for DA15-PT-1-BL by Adam Technologies Inc
Overview of DA15-PT-1-BL by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA15P064HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15P065HTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, Shielding Termination Fingers | |
DA15S064TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, without Accessory |
Price & Stock for DA15-PT-1-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-PT-1-BL-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
705 In Stock |
|
$0.7478 / $1.7800 | Buy Now |
DISTI #
737-DA15-PT-1-BL
|
Mouser Electronics | D-Sub Standard Connectors 15P MALE STRAIGHT PCB W/ BOARDLOCK RoHS: Compliant | 0 |
|
$0.7460 | Order Now |
|
Onlinecomponents.com | Connector D-Sub Plug 15Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.7270 / $1.0600 | Buy Now |
|
Powell Electronics | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1400 | 4224 |
|
$0.6414 / $0.8667 | Buy Now |
Part Details for DA15-PT-1-BL
DA15-PT-1-BL CAD Models
DA15-PT-1-BL Part Data Attributes
|
DA15-PT-1-BL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-PT-1-BL
Adam Technologies Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Option | GENERAL PURPOSE |
Alternate Parts for DA15-PT-1-BL
This table gives cross-reference parts and alternative options found for DA15-PT-1-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-PT-1-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15PT1R | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1R |
DA15PT1BLEMI | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1BLEMI |
DA15PT1BL | D Type Connector | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1BL |
DA15PE1 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PE1 |
DA15PT1 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1 |
DA15PT1BLHT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1BLHT |
DA15PE1EMI | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-PT-1-BL vs DA15PE1EMI |
DA15PT1EMI | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1EMI |
DA15PT1RHT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PT1RHT |
DA15PE1REMI | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15-PT-1-BL vs DA15PE1REMI |