-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Wi-Fi Modules for Battery Powered IoT Devices, Module, 500/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA16200MOD-AAC4WA32 by Renesas Electronics Corporation is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA16200MOD-AAC4WA32 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Modules for Battery Powered IoT Devices | |
DA16200MOD-AAE4WA32 | Renesas Electronics Corporation | 0 | |
DA16200MOD-DEVKT | Renesas Electronics Corporation | DA16200 Ultra-Low Power Wi-Fi Modules Development Kit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4519
|
Newark | 2.4Ghz Wi-Fi Module, 1Mbps, -98.5 Dbm Rohs Compliant: Yes |Renesas DA16200MOD-AAC4WA32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$7.8000 / $17.0600 | Buy Now |
DISTI #
DA16200MOD-AAC4WA32
|
Avnet Americas | 802.11b/g/n 2.4Gbps 2.4GHz CCK/DSSS/OFDM T/R - Tape and Reel (Alt: DA16200MOD-AAC4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.6380 | Buy Now |
DISTI #
DA16200MOD-AAC4WA32
|
Avnet Asia | 802.11b/g/n 2.4Gbps 2.4GHz CCK/DSSS/OFDM T/R (Alt: DA16200MOD-AAC4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$6.2588 / $7.0000 | Buy Now |
DISTI #
DA16200MOD-AAC4WA32
|
Avnet Silica | 802.11b/g/n 2.4Gbps 2.4GHz CCK/DSSS/OFDM T/R (Alt: DA16200MOD-AAC4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA16200MOD-AAC4WA32
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA16200MOD-AAC4WA32
Renesas Electronics Corporation
Ultra-Low Power Wi-Fi Modules for Battery Powered IoT Devices, Module, 500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |