Part Details for DA24658-28 by ITT Interconnect Solutions
Overview of DA24658-28 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DA24658-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA24658-28
|
Avnet Americas | 024658-0028 (ROHS) - Bulk (Alt: DA24658-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DA24658-28
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 603 |
|
$36.2300 / $41.6700 | Buy Now |
Part Details for DA24658-28
DA24658-28 CAD Models
DA24658-28 Part Data Attributes
|
DA24658-28
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA24658-28
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-M85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CARBON STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DA |