Part Details for DA24658 by ITT Interconnect Solutions
Overview of DA24658 by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA24658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3709
|
Newark | Deep Straight Clamp, Size Da, Steel, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:Deep Straight Clamp, Connector Shell Size:Da, Enclosure Material:Steel Rohs Compliant: No |Itt Cannon DA24658 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 862 |
|
$10.4700 / $12.9000 | Buy Now |
DISTI #
45Y4988
|
Newark | D Sub Backshell, Da, 180 , Steel Body Rohs Compliant: No |Itt Cannon DA24658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$10.4700 / $13.2800 | Buy Now |
DISTI #
1003-1050-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
626 In Stock |
|
$9.9414 / $16.0600 | Buy Now |
DISTI #
965-DA24658
|
Mouser Electronics | Terminal Block Tools & Accessories DSUB DA DEEP STR B/S CAD | 1208 |
|
$10.2100 / $13.1300 | Buy Now |
DISTI #
ITTDA24658
|
Heilind Electronics | D-SUB METAL BACKSHELL DEEP STRAIGHT CLAMP, DA15 | Americas - 1991 in Stock |
|
$11.6031 / $14.5975 | Buy Now |
|
Onlinecomponents.com | Backshell 180° A Shell Size Yellow Chromate Over Cadmium Carbon Steel |
2066 In Stock 1500 On Order |
|
$10.6100 / $14.4300 | Buy Now |
DISTI #
27781394
|
Verical | Backshell/Cable Clamp 180° A Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4838 |
|
$15.0600 / $15.7343 | Buy Now |
DISTI #
20700112
|
Verical | Backshell/Cable Clamp 180° A Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$16.0286 / $16.7463 | Buy Now |
|
Quest Components | DA24658 (Also Known As: DA-24658) | 4 |
|
$7.4025 / $14.8050 | Buy Now |
|
Quest Components | DA24658 | 4 |
|
$7.4025 / $14.8050 | Buy Now |
Part Details for DA24658
DA24658 CAD Models
DA24658 Part Data Attributes
|
DA24658
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA24658
ITT Interconnect Solutions
Connector Accessory, Cable Clamp,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | SCREW |