Part Details for DA45C-J3WUS by Advanced Energy Industries Inc
Overview of DA45C-J3WUS by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA45C-J3WUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA45C-J3WUS
|
Avnet Americas | AC/DC Power Supply 5V/9V/15V/20V 3A/2.25A 45W Plug-in - Bulk (Alt: DA45C-J3WUS) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | |
DISTI #
826-DA45C-J3WUS
|
Mouser Electronics | Wall Mount AC Adapters USB PD3.0 Type C CH US 2 prong Plug RoHS: Compliant | 0 |
|
$15.2500 / $15.8100 | Order Now |
Part Details for DA45C-J3WUS
DA45C-J3WUS CAD Models
DA45C-J3WUS Part Data Attributes
|
DA45C-J3WUS
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DA45C-J3WUS
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |