Part Details for DA5-050EU-B by Advanced Energy Industries Inc
Overview of DA5-050EU-B by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA5-050EU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1719-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3057 In Stock |
|
$5.3707 / $6.2900 | Buy Now |
DISTI #
DA5-050EU-B
|
Avnet Abacus | Wall Mount AC Adapters 5W 5V 1A USB Europe (Alt: DA5-050EU-B) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800126386
|
Chip1Stop | Unclassified | 13 |
|
$3.8100 | Buy Now |
Part Details for DA5-050EU-B
DA5-050EU-B CAD Models
DA5-050EU-B Part Data Attributes
|
DA5-050EU-B
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DA5-050EU-B
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |