Part Details for DA5-050UK-B by Advanced Energy Industries Inc
Overview of DA5-050UK-B by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA5-050UK-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA5-050UK-B
|
Avnet Americas | CORDA5-050UK-B - Bulk (Alt: DA5-050UK-B) Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
826-DA5-050UK-B
|
Mouser Electronics | Wall Mount AC Adapters 5W 5V 1A USB UK RoHS: Compliant | 0 |
|
$5.1000 / $7.8300 | Order Now |
DISTI #
DA5-050UK-B
|
Avnet Abacus | CORDA5-050UK-B (Alt: DA5-050UK-B) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Abacus - 0 |
|
Buy Now |