Part Details for DA7280-00FV2-A by Renesas Electronics Corporation
Overview of DA7280-00FV2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-PB | Renesas Electronics Corporation | DA7280 Performance Board | |
DA7280-00FV2 | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces |
Price & Stock for DA7280-00FV2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA7280-00FV2-A
|
Avnet Silica | LRA/ERM Haptic Driver 2.8V to 5.5V 12-Pin QFN T/R (Alt: DA7280-00FV2-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |