-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power, Wide-Bandwidth Haptic Driver, 12-WLCSP, 250/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA7283-01V4CTR-ND
|
DigiKey | HAPTIC DRIVER IC IN WLCSP PACKAG Min Qty: 250 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $1.0100 | Buy Now |
DISTI #
DA7283-01V4C
|
Avnet Americas | LRA Haptic Driver 2.8V to 5.5V 12-Pin WLCSP T/R - Tape and Reel (Alt: DA7283-01V4C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
968-DA7283-01V4C
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Driver IC in WLCSP Package (250pcs reel) RoHS: Compliant | 0 |
|
$0.6310 / $1.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA7283-01V4C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA7283-01V4C
Renesas Electronics Corporation
Ultra-Low-Power, Wide-Bandwidth Haptic Driver, 12-WLCSP, 250/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 12-WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER |