-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase 2x 10A Output Current, 66-BGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9214-XXFS1-A-ND
|
DigiKey | IC REG BUCK ADJ 10A DL 66VFBGA Min Qty: 4550 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5036 | Buy Now |
DISTI #
724-DA9214-XXFS1-A
|
Mouser Electronics | Power Management Specialized - PMIC Once OTP is finalized, part becomes NCNR. 20A High efficiency Multi-phase Buck Converter - Automotive Grade RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9214-XXFS1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9214-XXFS1-A
Renesas Electronics Corporation
Multiphase 2x 10A Output Current, 66-BGA, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 66-BGA | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 |