-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase 2x 10A Output Current, 66 WL-CSP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9214-XXUP6-ND
|
DigiKey | IC REG BUCK ADJ 10A DL 66WLCSP Min Qty: 6300 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4175 | Buy Now |
DISTI #
724-DA9214-XXUP6
|
Mouser Electronics | Power Management Specialized - PMIC Once OTP is finalized, part becomes NCNR. 20A High efficiency Multi-phase Buck Converter RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9214-XXUP6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9214-XXUP6
Renesas Electronics Corporation
Multiphase 2x 10A Output Current, 66 WL-CSP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 66 WL-CSP | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PBGA-B66 | |
Length | 4.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.551 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.509 mm |