-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower PMIC for Low Power Connected Devices, 12-WLCSP, 4500/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9231-0EVZ2TR-ND
|
DigiKey | NA IQ BUCK AND NA LDO FOR ULTRA Min Qty: 4500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3620 / $0.3959 | Buy Now |
DISTI #
DA9231-0EVZ2
|
Avnet Americas | Power Management IC with Buck and LDO Regulators 1.8V 300mA 12-Pin WLCSP T/R - Tape and Reel (Alt: DA9231-0EVZ2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.4060 | Buy Now |
DISTI #
724-DA9231-0EVZ2
|
Mouser Electronics | Switching Voltage Regulators nA Iq Buck and nA LDO for ultra-low power Buck = 1.8V LDO = LS RoHS: Compliant | 0 |
|
$0.3500 / $0.3770 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9231-0EVZ2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9231-0EVZ2
Renesas Electronics Corporation
Nanopower PMIC for Low Power Connected Devices, 12-WLCSP, 4500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 12-WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |