Part Details for DAA51CM24 by Carlo Gavazzi Holding AG
Overview of DAA51CM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for DAA51CM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4078
|
Newark | Time Delay Relay, Spdt, 100H, 240Vac/Dc, Product Range:Daa51 Series, Timer Functions:Delay-On-Operate, Time Min:0.1S, Time Max:100H, No. Of Timing Ranges:7Ranges, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi DAA51CM24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$61.1100 / $68.5400 | Buy Now |
DISTI #
1864-1129-ND
|
DigiKey | RELAY TIME DELAY 100HR 5A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$57.8500 / $65.0000 | Buy Now |
DISTI #
225-DAA51CM24
|
Mouser Electronics | Time Delay & Timing Relays SPDT DELAY ON OPERATE/DIN-MINI RoHS: Compliant | 15 |
|
$54.9500 / $61.7500 | Buy Now |
DISTI #
70014209
|
RS | Time Delay Relay, SPDT, 5 A, On-Delay, DIN Rail Mount, Screw Termination | Carlo Gavazzi Inc. DAA51CM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 38 |
|
$53.0400 / $66.3000 | Buy Now |
|
Onlinecomponents.com | Analog Timer - DAA51 Series - Delay On Operate - 0.1 s, 100 h, 7 Ranges - 1 Changeover Relay RoHS: Compliant |
34 In Stock |
|
$52.0000 / $57.6200 | Buy Now |
DISTI #
61329182
|
Verical | DAA51CM24 Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 33 |
|
$61.5680 / $72.2961 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$66.0000 | Buy Now |
|
Quest Components | MULTI-VOLTAGE DELAY ON OPERATE TIMER, 24VDC, 24-240VAC, DIN-RAIL, SPDT, MINI-D | 4 |
|
$71.5000 | Buy Now |
DISTI #
DAA51CM24
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/5A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 12 |
|
$51.3800 / $59.2800 | Buy Now |
DISTI #
2787101
|
element14 Asia-Pacific | TIME DELAY RELAY, SPDT, 100H, 240V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$61.9494 | Buy Now |