There are no models available for this part yet.
Overview of DAC25-48 by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAC25-48 by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-DAC25-48-ND
|
DigiKey | AC-DC, SINGLE OUTPUT 3K VAC 85% Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$32.0000 | Buy Now | |
DISTI #
618-DAC25-48
|
Mouser Electronics | AC/DC Power Modules 25W 48V 0.52A RoHS: Compliant | 0 |
|
$22.6200 / $27.4600 | Order Now |