DAC7541AKP
Description: D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18

Overview of DAC7541AKP by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Price & Stock for DAC7541AKP by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   43
  • 1 $70.4640
  • 17 $59.8944
  • 34 $56.3712
$56.3712 / $70.4640 Buy Now
Rochester Electronics D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1451
  • 1 $51.8100
  • 25 $50.7700
  • 100 $48.7000
  • 500 $46.6300
  • 1,000 $44.0300
$44.0300 / $51.8100 Buy Now

CAD Models for DAC7541AKP by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC7541AKP by Burr-Brown Corp

DAC7541AKP
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
PLASTIC, DIP-18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0122%
Number of Bits
12
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Settling Time-Max
1 µs
Settling Time-Nom (tstl)
0.6 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DAC7541AKP
    Burr-Brown Corp
    D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18
    VS

Related Parts for DAC7541AKP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7541AKP by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7541AKP by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of DAC7541AKP would you like to use for your alert(s)?
  • Please alert me when DAC7541AKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7541AKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7541AKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7541AKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7541AKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7541AKP by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: