Converters
DAC7634EB/1K
Description: 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Overview of DAC7634EB/1K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC7634EB/1K by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 680
  • 1 $28.7000
  • 25 $28.1300
  • 100 $26.9800
  • 500 $25.8300
  • 1,000 $24.4000
$24.4000 / $28.7000 Buy Now

CAD Models for DAC7634EB/1K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7634EB/1K by Texas Instruments

DAC7634EB/1K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. DAC7634EB/1K
    Texas Instruments
    16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
    VS

Alternate Parts for DAC7634EB/1K

This table gives cross-reference parts and alternative options found for DAC7634EB/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7634EB/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7634EB 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634EB/1K vs DAC7634EB
DAC7634EB/1KG4 SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments DAC7634EB/1K vs DAC7634EB/1KG4
Part Number Description Manufacturer Compare
DAC7634EB/1KG4 SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments DAC7634EB/1K vs DAC7634EB/1KG4
DAC7634EB 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634EB/1K vs DAC7634EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7634EB/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7634EB/1K by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC7634EB/1K would you like to use for your alert(s)?
  • Please alert me when DAC7634EB/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7634EB/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7634EB/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7634EB/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7634EB/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7634EB/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: