Part Details for DAC8413EP by Analog Devices Inc
Overview of DAC8413EP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8413EPZ | Analog Devices | QUAD 12-BIT DAC IC |
Price & Stock for DAC8413EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 4 FUNC, PARALLEL, WORD INPUT LOADING, 10US SETTLING TIME, PDIP28 | 4 |
|
$123.2100 / $136.9000 | Buy Now |
|
Rochester Electronics | Quad, 12-Bit DAC Voltage Output with READBACK ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 179 |
|
$49.1900 / $57.8700 | Buy Now |
Part Details for DAC8413EP
DAC8413EP CAD Models
DAC8413EP Part Data Attributes
|
DAC8413EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8413EP
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8413EP
This table gives cross-reference parts and alternative options found for DAC8413EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8413EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8413BTC/883 | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CQCC28, LCC-28, Digital to Analog Converter | Analog Devices Inc | DAC8413EP vs DAC8413BTC/883 |
DAC8413BT/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413EP vs DAC8413BT/883C |
DAC8413BTC/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413EP vs DAC8413BTC/883C |
5962-9176404M3A | D/A Converter, 4 Func, Parallel, Word Input Loading, 6us Settling Time, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28 | Rochester Electronics LLC | DAC8413EP vs 5962-9176404M3A |
5962-9176404MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8413EP vs 5962-9176404MXX |
DAC8413AT/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413EP vs DAC8413AT/883C |
DAC8413ET | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8413EP vs DAC8413ET |
5962-9176403MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8413EP vs 5962-9176403MXX |
DAC8413FPZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413EP vs DAC8413FPZ |
5962-9176404M3A | D/A Converter, 4 Func, Parallel, Word Input Loading, 6us Settling Time, CQCC28, CERAMIC, LCC-28 | Defense Logistics Agency | DAC8413EP vs 5962-9176404M3A |