-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8562SDGSR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10us SPI 1LSB 2.7V~5.5V 16-Bit VSSOP-10-0.5mm Digital to Analog Converters DAC ROHS | 667 |
|
$3.1998 / $4.6307 | Buy Now |
|
LCSC | 10us SPI 1LSB 2.7V5.5V 16-Bit VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS | 199 |
|
$3.1336 / $5.0494 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SRL DUAL 10MSOP | 36000 |
|
$3.4360 / $5.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8562SDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8562SDGSR
Texas Instruments
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8562SDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562SDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8562SDGS | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, MO-187, MSOP-10 | DAC8562SDGSR vs DAC8562SDGS |
DAC8562SQDGSRQ1 | Texas Instruments | $5.3325 | Automotive 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Out DAC w/2.5V, 4ppm/C Ref. 10-VSSOP -40 to 125 | DAC8562SDGSR vs DAC8562SQDGSRQ1 |
AD5668SRUZ-EP-1RL7 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | DAC8562SDGSR vs AD5668SRUZ-EP-1RL7 |
DAC8562TDSCT | Texas Instruments | Check for Price | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | DAC8562SDGSR vs DAC8562TDSCT |
DAC8562TDGSR | Texas Instruments | $4.5194 | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | DAC8562SDGSR vs DAC8562TDGSR |
AD5668SRUZ-EP-1 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | DAC8562SDGSR vs AD5668SRUZ-EP-1 |
DAC8562SDSC | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, SON-10 | DAC8562SDGSR vs DAC8562SDSC |
AD5668SRU-EP-1RL7 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | DAC8562SDGSR vs AD5668SRU-EP-1RL7 |
DAC8562SDSCR | Texas Instruments | $4.5194 | 16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-WSON -40 to 125 | DAC8562SDGSR vs DAC8562SDSCR |