Part Details for DAC8741HRGET by Texas Instruments
Overview of DAC8741HRGET by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for DAC8741HRGET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53376-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
595-DAC8741HRGET
|
Mouser Electronics | Interface - Specialized HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant modem with SPI interface 24-VQFN -55 to 125 RoHS: Compliant | 1750 |
|
$5.8700 / $10.3100 | Buy Now |
|
Ameya Holding Limited | 2145 |
|
RFQ |
Part Details for DAC8741HRGET
DAC8741HRGET CAD Models
DAC8741HRGET Part Data Attributes:
|
DAC8741HRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8741HRGET
Texas Instruments
HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant modem with SPI interface 24-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIMENSION CAPTURED BASED ON LINK HTTP://WWW.TI.COM/LIT/DS/SBAS856C/SBAS856C.PDF | |
Data Rate | 31 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE MODEM | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |