Part Details for DAL3V3S93C5G40LF by Amphenol Commercial
Overview of DAL3V3S93C5G40LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL3V3S93C5G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Socket Straight Press-Fit 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAL3V3S93C5G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDAL3V3S93C5G40LF
|
Heilind Electronics | DAL3V3S93C5G40LF-DSUB POWER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDAL3V3S93C5G40LF
|
Interstate Connecting Components | DAL3V3S93C5G40LF-DSUB POWER ST | 0 |
|
Buy Now |