There are no models available for this part yet.
Overview of DAM15P743M by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAM15P743M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Right Angle |
Price & Stock for DAM15P743M by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73450322
|
RS | DAM15P743M-DSUB DM SIG STB 15 PIN | Amphenol FCI (Amphenol CS) DAM15P743M Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2700 | RFQ | |
DISTI #
BRGDAM15P743M
|
Heilind Electronics | DAM15P743M-DSUB DM SIG STB 15 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDAM15P743M
|
Interstate Connecting Components | DAM15P743M-DSUB DM SIG STB 15 | 0 |
|
Buy Now |
CAD Models for DAM15P743M by Amphenol FCi
Part Data Attributes for DAM15P743M by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
HOLE 0.122
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.52 inch
|
Body Length
|
1.526 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.157 inch
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAM15P743M
This table gives cross-reference parts and alternative options found for DAM15P743M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15P743M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15P743M vs DAML15P700M |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15P743M vs DAML15P743 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15P743M vs DAML15P743M |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15P743M vs DAML15P700 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15P743M vs DAML15P743M |
DAML15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15P743M vs DAML15P700C |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15P743M vs DAML15P700M |
DAM-15PS | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAM15P743M vs DAM-15PS |
DAM15PMNM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM15P743M vs DAM15PMNM |
DAML15P743C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15P743M vs DAML15P743C |