Part Details for DAMM-15P-S-A101 by ITT Interconnect Solutions
Overview of DAMM-15P-S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DAMM-15P-S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM15PS-A101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PS-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMM-15P-S-A101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-S-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7254 / $43.8235 | Buy Now |
DISTI #
74750494
|
RS | D Sub,051522-0038 | ITT Cannon DAMM-15P-S-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0700 | RFQ |
DISTI #
ITADAMM-15P-S-A101
|
Heilind Electronics | D-SUB PLUG 15C PIN | Americas - 235 in Stock |
|
$16.3568 / $18.9950 | Buy Now |
DISTI #
ITTDAMM-15P-S-A101
|
Heilind Electronics | DAMM-15P-S-A101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADAMM-15P-S-A101
|
Interstate Connecting Components | D-SUB PLUG 15C PIN | 707 |
|
$16.3568 / $18.9950 | Buy Now |
DISTI #
ITTDAMM-15P-S-A101
|
Interstate Connecting Components | DAMM-15P-S-A101 | 0 |
|
Buy Now |
Part Details for DAMM-15P-S-A101
DAMM-15P-S-A101 CAD Models
DAMM-15P-S-A101 Part Data Attributes
|
DAMM-15P-S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-S-A101
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-S-A101
This table gives cross-reference parts and alternative options found for DAMM-15P-S-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-S-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAML15P743 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMM-15P-S-A101 vs DAML15P743 |
DAML15P743 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-S-A101 vs DAML15P743 |
DAML15P700C | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMM-15P-S-A101 vs DAML15P700C |
DAML15P743C | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-S-A101 vs DAML15P743C |
DAML15P700C | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-S-A101 vs DAML15P700C |
DAM15P700C | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-S-A101 vs DAM15P700C |
DAML15P700 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-S-A101 vs DAML15P700 |
DAM15P700C | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMM-15P-S-A101 vs DAM15P700C |
DAMAY-15P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | DAMM-15P-S-A101 vs DAMAY-15P |
DAM15P700M | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMM-15P-S-A101 vs DAM15P700M |