Part Details for DAMM-3W3P by Cinch Connectivity Solutions
Overview of DAMM-3W3P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL3W3P543A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DAO3W3P543H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DAL3W3P543G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAMM-3W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 0+3 Contacts, Pin, Solder Terminal, Hole .112-.124 | 1 |
|
$9.2675 / $11.1210 | Buy Now |
Part Details for DAMM-3W3P
DAMM-3W3P CAD Models
DAMM-3W3P Part Data Attributes
|
DAMM-3W3P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-3W3P
Cinch Connectivity Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-3W3P
This table gives cross-reference parts and alternative options found for DAMM-3W3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-3W3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMM-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DAMM-3W3P vs DAMM-3W3S |
DAMM | D Subminiature Connector, Female; Male, Solder Terminal, Plug; Receptacle | ITT Interconnect Solutions | DAMM-3W3P vs DAMM |
DAMM-11W1P | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAMM-3W3P vs DAMM-11W1P |
DAMM-11W1S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMM-3W3P vs DAMM-11W1S |