Part Details for DAMMP11X1SJ by ITT Interconnect Solutions
Overview of DAMMP11X1SJ by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMMP11X1SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAMMP11X1SJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1F PCB RA P G50 X ZIN | 0 |
|
$67.0100 / $83.1500 | Order Now |
Part Details for DAMMP11X1SJ
DAMMP11X1SJ CAD Models
DAMMP11X1SJ Part Data Attributes
|
DAMMP11X1SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMP11X1SJ
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMP11X1SJ
This table gives cross-reference parts and alternative options found for DAMMP11X1SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMP11X1SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMP11X1SJ vs DAO11W1S500A00LF |
DAME11W1SNMBDFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMP11X1SJ vs DAME11W1SNMBDFR163 |
DAM-11P1S-1ATN-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMP11X1SJ vs DAM-11P1S-1ATN-A197-146 |
DA11W1S543M00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMP11X1SJ vs DA11W1S543M00LF |
DAMV11X1SYK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMP11X1SJ vs DAMV11X1SYK126 |
DA11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMP11X1SJ vs DA11W1S300A00LF |
DAM-11P1S-1A5N-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMP11X1SJ vs DAM-11P1S-1A5N-A197 |
DAME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMP11X1SJ vs DAME-11W1SHT |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMP11X1SJ vs DAM-11C1S-1A9N-A191-A197-146 |
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMP11X1SJ vs L177TWA11W1SEP3SVA514RM6 |