DAMP11X1PJK87
ITT Interconnect Solutions
Description: D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, #4-40, Plug,

Overview of DAMP11X1PJK87 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

Price & Stock for DAMP11X1PJK87 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 70796387
RS Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DAMP11X1PJK87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 210 $56.6700
  • 1,050 $52.1400
  • 2,100 $45.3400
$45.3400 / $56.6700 RFQ
DISTI # DAMP11X1PJK87
PEI Genesis COMBO 11W1M PCB RA P GF X TIN Min Qty: 1 90
  • 1 $35.0000
  • 10 $33.0600
  • 25 $31.8800
  • 50 $29.7500
$29.7500 / $35.0000 Buy Now

CAD Models for DAMP11X1PJK87 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMP11X1PJK87 by ITT Interconnect Solutions

DAMP11X1PJK87
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED
Body Breadth
0.422 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S10C1
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
7.5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMP11X1PJK87
    ITT Interconnect Solutions
    D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, #4-40, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMP11X1PJK87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMP11X1PJK87 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DAMP11X1PJK87 would you like to use for your alert(s)?
  • Please alert me when DAMP11X1PJK87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMP11X1PJK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMP11X1PJK87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMP11X1PJK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMP11X1PJK87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMP11X1PJK87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: