Part Details for DAQ-901 20CH MULTIPLEXER+2 CURRENT CH by GW Instek
Overview of DAQ-901 20CH MULTIPLEXER+2 CURRENT CH by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAQ-901 20CH MULTIPLEXER+2 CURRENT CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAQ-901
|
TME | Module: multiplexer, 10MHz, Ch: 22, 80ch/s, 300V, 1A Min Qty: 1 | 1 |
|
$517.8000 | Buy Now |