There are no models available for this part yet.
Overview of DAQ0150V2PBC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAQ0150V2PBC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ3514
|
Newark | Tray |Murata Power Solutions DAQ0150V2PBC RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6900 / $110.4400 | Buy Now | |
DISTI #
DAQ0150V2PBC-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 30 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$94.1723 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$92.2600 | Buy Now | ||
DISTI #
000000000005829484
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN Min Qty: 1 | 0 |
|
$79.3200 / $88.9400 | Buy Now |