Part Details for DAS240-BAT by B&K Precision Corporation
Overview of DAS240-BAT by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for DAS240-BAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9471
|
Newark | Portable Multi-Channel Recorder, 20 Ch, Data Logger Type:Portable Multi-Channel Recorder, Product Range:Das2X0 Series, No. Of Channels:20Channels Rohs Compliant: Yes |B&k Precision DAS240-BAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,910.0000 | Buy Now |
DISTI #
BKDAS240-BAT-ND
|
DigiKey | DAQ DEVICE MULT I/O RJ45 USB 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$3,870.0100 | Buy Now |
DISTI #
615-DAS240-BAT
|
Mouser Electronics | Datalogging & Acquisition PORT MULTI-CHANNEL RECORDER W/BATTERY RoHS: Compliant | 2 |
|
$3,910.0000 | Buy Now |
DISTI #
71179234
|
RS | Portable Multi-Channel Recorder/Data Logger 20 Channels 10" TFT Touchscreen | B&K Precision DAS240-BAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,910.0000 | RFQ |
|
Onlinecomponents.com | Data Recorder - Portable - Multi-Channel (20 Exp. up to 200) RoHS: Compliant | 0 |
|
$3,910.0000 | Buy Now |
DISTI #
29692.1
|
TestEquity LLC | B&K Precision DAS240-BAT Portable Multi-Channel Data Recorder, DAS2X0 Series | 1 |
|
$3,910.0000 | Buy Now |