-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 0MHz Min, 4000MHz Max, 3dB Insertion Loss-Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DAT-31A-PP+CT-ND
|
DigiKey | 31 DB SMT DIGITAL STEP ATT, DC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1817 In Stock |
|
$4.6875 / $6.2000 | Buy Now |
DISTI #
139-DAT-31A-PP+
|
Mouser Electronics | Attenuators DGTL STEP ATTEN 31DB/SM RoHS RoHS: Compliant | 1872 |
|
$4.6800 / $6.2000 | Buy Now |
|
Chip1Cloud | 31 DB SMT DIGITAL STEP ATT, DC / RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad | 5723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAT-31A-PP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DAT-31A-PP+
Mini-Circuits
Variable Attenuator, 0MHz Min, 4000MHz Max, 3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.9 |