DAT51995
DAICO Industries Inc
Description: Variable Attenuator, 0MHz Min, 2000MHz Max, 6dB Insertion Loss-Max, DIP-24

Overview of DAT51995 by DAICO Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for DAT51995 by DAICO Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAT51995 by DAICO Industries Inc

DAT51995
DAICO Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAICO INDUSTRIES INC
Reach Compliance Code
unknown
Attenuation-Nom
31 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.01 dBm
Insertion Loss-Max
6 dB
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
1.5
Want to compare parts?
  1. DAT51995
    DAICO Industries Inc
    Variable Attenuator, 0MHz Min, 2000MHz Max, 6dB Insertion Loss-Max, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAT51995 by DAICO Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAT51995 by DAICO Industries Inc

  • Please alert me when DAT51995 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAT51995 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAT51995 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAT51995 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAT51995.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAT51995 by DAICO Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: