Part Details for DATAPACK/1N4471USJANTXV by Microchip Technology Inc
Overview of DATAPACK/1N4471USJANTXV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DATAPACK/1N4471USJANTXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DATAPACK/1N4471USJ
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin MELF - Bulk (Alt: DATAPACK/1N4471USJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |