Part Details for DB-1478 by Amphenol Corporation
Overview of DB-1478 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-811J-12D | Amphenol Communications Solutions | Paladin HD, DO, 8-Pair, 10 Column, 1.5mm Wipe, NiS | |
147-811J-12V | Amphenol Communications Solutions | Paladin HD, DO, 8-Pair, 10 Column, 1.5mm Wipe, GXT+ | |
147-811C-12D | Amphenol Communications Solutions | Paladin HD, DO, 8-Pair, 4 Column, 1.5mm Wipe, NiS |
Price & Stock for DB-1478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-1478
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 19.1mm to 22.2mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-1478) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7408 | Buy Now |