Part Details for DB-3316 by Amphenol Corporation
Overview of DB-3316 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-103 | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
DH3316P-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DH3316P-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DB-3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-3316
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 3.17mm to 4.75mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-3316) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7461 | Buy Now |
DISTI #
654-DB3316
|
Mouser Electronics | Cable Mounting & Accessories COMP/ACCY | 0 |
|
$13.3800 / $20.5700 | Order Now |