Part Details for DB-33916 by Amphenol Industrial Operations
Overview of DB-33916 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-916ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 16 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for DB-33916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6703
|
Newark | Grip Assm |Amphenol Industrial DB-33916 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $38.6500 | Buy Now |
DISTI #
339-DB-33916-ND
|
DigiKey | GRIP ASSM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5000 | Buy Now |
DISTI #
74154576
|
RS | GRIP ASSM | Amphenol Industrial DB-33916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0200 | RFQ |
DISTI #
AMMDB-33916
|
Heilind Electronics | GRIP ASSM | Americas - 0 in Stock |
|
$17.5305 / $22.4001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7900 / $19.5700 | Buy Now |
DISTI #
AMMDB-33916
|
Interstate Connecting Components | GRIP ASSM | 0 |
|
$17.5305 / $22.4001 | Buy Now |