Part Details for DB-4713 by BUD Industries Inc
Overview of DB-4713 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV | |
471-3025-100 | Amphenol Communications Solutions | Plug mod,30Positions, 2.5mm, NEXLEV | |
471-3095-600 | Amphenol Communications Solutions | Plug mod,30Positions, 9.5mm, LEAD FREE |
Price & Stock for DB-4713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-4713-ND
|
DigiKey | BOX ABS GRAY 4.43"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8000 | Buy Now |
DISTI #
563-DB-4713
|
Mouser Electronics | Enclosures, Boxes, & Cases DIN Rail Mount Panel 20-Contacts (2.8 X 3.9 X 4.2 In) RoHS: Compliant | 4 |
|
$20.3600 / $24.2900 | Buy Now |
DISTI #
70147568
|
RS | Box, ABS, Tin Plated Brass, 3.940 in. L x 2.760 in. H x 3.850 in. D | Bud Industries DB-4713 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3800 / $25.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.9400 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 2.76 x 3.94 x 4.19 Inches - Internal 2.54 x 3.72 x 3.2 Inches RoHS: Compliant | 89 Factory Stock |
|
$17.8900 / $23.6800 | Buy Now |
DISTI #
000000000002172854
|
Sager | Enclosures for Industrial Automation DIN Rail Mount Panel 20-Contacts (2.8 X 3.9 X 4.2 In) Min Qty: 5 | 89 |
|
$16.8500 / $26.9000 | Buy Now |
|
Master Electronics | Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 2.76 x 3.94 x 4.19 Inches - Internal 2.54 x 3.72 x 3.2 Inches RoHS: Compliant | 89 Factory Stock |
|
$17.8900 / $23.6800 | Buy Now |
DISTI #
10012903
|
TestEquity LLC | Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series | 89 |
|
$20.6900 | Buy Now |