Part Details for DB-9 by Amphenol Corporation
Overview of DB-9 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-9
|
Avnet Americas | Strain-relief Connector with Compression Nut for Flexible Cord and Cable Aluminum 1/2Inch 9.52mm to 12.7mm Cord Diameter Bulk - Bulk (Alt: DB-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7250 / $17.0190 | Buy Now |
DISTI #
654-DB-9
|
Mouser Electronics | Cable Mounting & Accessories CORD GRIP STR 7/8 .375-.500 RoHS: Compliant | 1 |
|
$14.7400 / $20.3300 | Buy Now |
DISTI #
77372837
|
Verical | Connector Accessories Strain Relief Straight Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$14.5200 / $19.5600 | Buy Now |
DISTI #
DB-9
|
Avnet Americas | Strain-relief Connector with Compression Nut for Flexible Cord and Cable Aluminum 1/2Inch 9.52mm to 12.7mm Cord Diameter Bulk - Bulk (Alt: DB-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7250 / $17.0190 | Buy Now |