Part Details for DB-FM-E-101 by ITT Interconnect Solutions
Overview of DB-FM-E-101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-FM-E-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DB-FM-E-101-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
495 In Stock |
|
$8.3553 / $13.8200 | Buy Now |
DISTI #
DB-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DB-FM-E-101) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$7.0420 / $11.1960 | Buy Now |
DISTI #
CAN DBFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DBFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 785 Factory Stock |
|
RFQ | |
DISTI #
121073-7012
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: 121073-7012) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55T2267
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: 55T2267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 134 Partner Stock |
|
$10.4300 | Buy Now |
DISTI #
74746757
|
RS | D Sub,121551-0409 | ITT Cannon DB-FM-E-101 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 | RFQ |
DISTI #
ITTDB-FM-E-101
|
Heilind Electronics | DB-FM-E-101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, D, B | ITT Cannon DBFME101 RoHS: Compliant |
1095 In Stock |
|
$8.1500 / $12.9700 | Buy Now |
DISTI #
CAN DBFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DBFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 785 Factory Stock |
|
RFQ | |
DISTI #
DB-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DB-FM-E-101) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$7.0420 / $11.1960 | Buy Now |