There are no models available for this part yet.
Overview of DB0402N3800ANTR\500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB0402N3800ANTR\500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-DB0402N3800ANTR\500CT-ND
|
DigiKey | 3DB 90 COUPLER, 0402 SIZE, 3800 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6104 / $1.4100 | Buy Now | |
DISTI #
581-DB0402N3800ANTR5
|
Mouser Electronics | Signal Conditioning 3dB 90 Coupler, 0402 Size, 3800 MHz, LGA RoHS: Compliant | 500 |
|
$0.8120 / $1.4100 | Buy Now |