Part Details for DB06018B24M by Shenzhen Huaxia Hengtai Electronics Co Ltd
Overview of DB06018B24M by Shenzhen Huaxia Hengtai Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB06018B24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 61x62x18MM 24V 0.12A 2.88W 4500RPM BB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 325 |
|
$13.5200 / $14.4900 | Buy Now |