There are no models available for this part yet.
Overview of DB0602512L2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB0602512L2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DB0602512L2B-2T0-ND
|
DigiKey | FAN BLOWER 60X25MM 12VDC WIRE Min Qty: 200 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6961 | Buy Now | |
DISTI #
567-DB0602512L2B-2T0
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 60x60x25mm, 12VDC, 7.2CFM, 3W, 27dBA, 3500RPM, 2 Ball, 2 Lead Wires RoHS: Compliant | 114 |
|
$7.7600 / $11.1800 | Buy Now |