Part Details for DB0890405H1A-BT0 by Wakefield-Vette
Overview of DB0890405H1A-BT0 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB0890405H1A-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2356
|
Newark | Slim-Line Blower, 89.1Mm, 3.91Cfm, 5Vdc, Blower Type:Slimline, Supply Voltage:5Vdc, Voltage Type:Dc, Fan Frame Size:89.1Mm, External Depth:4.7Mm, Air Flow - Cfm:3.91Cfm, Air Flow - M3/Min:0.11M³/Min, Noise Rating:38.5Dba Rohs Compliant: Yes |Wakefield Thermal DB0890405H1A-BT0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$14.0000 / $15.0800 | Buy Now |
DISTI #
345-DB0890405H1A-BT0-ND
|
DigiKey | FAN BLOWER 89.1X4.7MM 5VDC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$18.1800 | Buy Now |
DISTI #
567-DB0890405H1A-BT0
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 89.1x83.8x4.7, 5VDC, 3.91CFM, 1.5W, 38.5dBA, 4Lead, PWM, Slim-Line RoHS: Compliant | 0 |
|
$15.2300 / $18.1200 | Order Now |