Part Details for DB1-681LF by Gowanda Electronics Corporation
Overview of DB1-681LF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DB1-681LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-DB1-681LF-ND
|
DigiKey | RADIAL POWR LINE CHOKE Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5850 | Buy Now |
DISTI #
DB1-681LF
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWR LINE CHOKE - Bulk (Alt: DB1-681LF) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bulk | 0 |
|
$2.7852 / $12.1506 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7300 / $11.0600 | Buy Now | |
DISTI #
DB1-681LF
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWR LINE CHOKE - Bulk (Alt: DB1-681LF) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bulk | 0 |
|
$2.7852 / $12.1506 | Buy Now |
Part Details for DB1-681LF
DB1-681LF CAD Models
DB1-681LF Part Data Attributes:
|
DB1-681LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DB1-681LF
Gowanda Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.29 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16.51 mm | |
Package Length | 16.51 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |