Part Details for DB110963-3 by ITT Interconnect Solutions
Overview of DB110963-3 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DB110963-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DB110963-3 | 423 |
|
$9.6000 / $14.4000 | Buy Now |
|
Quest Components | DB110963-3 | 23 |
|
$1.5600 / $1.9500 | Buy Now |
|
Quest Components | DB110963-3 | 2 |
|
$4.0118 / $4.8141 | Buy Now |
Part Details for DB110963-3
DB110963-3 CAD Models
DB110963-3 Part Data Attributes
|
DB110963-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB110963-3
ITT Interconnect Solutions
Connector Accessory, Backshell, Polypropylene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Mounting Option 2 | SCREW |