Part Details for DB12-5A4CAB-DPS7B03 by Amphenol Corporation
Overview of DB12-5A4CAB-DPS7B03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1200CGLFT | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1233AGLF | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Price & Stock for DB12-5A4CAB-DPS7B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB12-5A4CAB-DPS7B0
|
Avnet Americas | Distribution Box with 3m Cable 5 Position M12 Circular x 8 Port Receptacle - Trays (Alt: DB12-5A4CAB-DPS7B0) Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$68.9953 | Buy Now |
DISTI #
523-B125A4CABDPS7B03
|
Mouser Electronics | Power Outlet Strips M Series, M12 Distribution Box, 4 Ports, 4A, 05 pins, Length 3000mm RoHS: Compliant | 0 |
|
$62.0800 / $77.8800 | Order Now |