Part Details for DB12-5A4CAB-DPS7B10 by Amphenol Corporation
Overview of DB12-5A4CAB-DPS7B10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1200CGLFT | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1233AGLF | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Price & Stock for DB12-5A4CAB-DPS7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB12-5A4CAB-DPS7B1
|
Avnet Americas | Distribution Box with 10m Cable 5 Position M12 Circular x 8 Port Receptacle - Trays (Alt: DB12-5A4CAB-DPS7B1) Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$103.3731 | Buy Now |
DISTI #
523-B125A4CABDPS7B10
|
Mouser Electronics | Power Outlet Strips M Series, M12 Distribution Box, 4 Ports, 4A, 05 pins, Length 10000mm RoHS: Compliant | 0 |
|
$104.1000 / $116.1300 | Order Now |