There are no models available for this part yet.
Overview of DB12-5A8CAB-DPS7B03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1200CGLFT | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1233AGLF | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Price & Stock for DB12-5A8CAB-DPS7B03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK4686
|
Newark | Sensor Distribution Box, M12-5P, 8Port Rohs Compliant: Yes |Amphenol Ltw DB12-5A8CAB-DPS7B03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$130.6500 / $142.3700 | Buy Now | |
DISTI #
22AJ7529
|
Newark | Sensor Distribution Box, M12-5P, 8Port, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:8Ports, Product Range:M Series, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Ltw DB12-5A8CAB-DPS7B03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.6500 / $142.3700 | Buy Now | |
DISTI #
1754-DB12-5A8CAB-DPS7B03-ND
|
DigiKey | ACC, SEN, DB BOX Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
160 In Stock |
|
$130.6490 / $142.3700 | Buy Now | |
DISTI #
75404319
|
RS | ACC, SEN, DB Box | Amphenol LTW Technology DB12-5A8CAB-DPS7B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$206.8800 / $244.4900 | RFQ | |
DISTI #
LTWDB12-5A8CAB-DPS7B03
|
Heilind Electronics | ACC, SEN, DB BOX 8PORTS, FFFFFFFF, 55555555 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2400 / $233.4800 | Buy Now | ||
DISTI #
LTWDB12-5A8CAB-DPS7B03
|
Interstate Connecting Components | ACC, SEN, DB BOX 8PORTS, FFFFFFFF, 55555555 | 0 |
|
Buy Now |