Part Details for DB125-3.5-2P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB125-3.5-2P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB125-3.5-2P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P -40��~+105�� 13.5A 250V Green 16~28 Straight 3.5mm 1 1 2 Plugin,P=3.5mm Screw terminal ROHS | 15705 |
|
$0.0745 / $0.1573 | Buy Now |
|
LCSC | 1x2P -40+105 13.5A 250V Green 1628 Straight 3.5mm 1 1 2 PluginP3.5mm Screw terminal ROHS | 15705 |
|
$0.0722 / $0.1525 | Buy Now |